X0402MF 0AA2
vs
2N1772A
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
GE SOLID STATE
|
Package Description |
|
TO-64, 2 PIN
|
Reach Compliance Code |
|
unknown
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
15 mA
|
JEDEC-95 Code |
|
TO-64
|
JESD-30 Code |
|
O-MUPM-D2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
POST/STUD MOUNT
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
7.4 A
|
Repetitive Peak Reverse Voltage |
|
100 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
SOLDER LUG
|
Terminal Position |
|
UPPER
|
Trigger Device Type |
|
SCR
|
Base Number Matches |
|
13
|
|
|
|
Compare 2N1772A with alternatives