X0402MF 0AA2
vs
2N4335
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
SEMITRONICS CORP
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
|
10 µs
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
0.01 mA
|
DC Gate Trigger Voltage-Max |
|
0.8 V
|
Holding Current-Max |
|
1 mA
|
JEDEC-95 Code |
|
TO-52
|
JESD-30 Code |
|
O-MBCY-W3
|
Non-Repetitive Pk On-state Cur |
|
8 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
390 A
|
Operating Temperature-Max |
|
125 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
0.39 A
|
Repetitive Peak Off-state Voltage |
|
150 V
|
Repetitive Peak Reverse Voltage |
|
150 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Trigger Device Type |
|
SCR
|
Base Number Matches |
|
1
|
|
|
|
Compare 2N4335 with alternatives