X0402MF 0AA2
vs
C106D
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
PHILIPS SEMICONDUCTORS
|
Package Description |
|
,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Circuit Commutated Turn-off Time-Nom |
|
100 µs
|
DC Gate Trigger Current-Max |
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
6 mA
|
JESD-609 Code |
|
e3
|
Leakage Current-Max |
|
0.5 mA
|
Non-Repetitive Pk On-state Cur |
|
38 A
|
On-State Voltage-Max |
|
1.8 V
|
On-state Current-Max |
|
2500 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Repetitive Peak Off-state Voltage |
|
400 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Matte Tin (Sn)
|
Trigger Device Type |
|
SCR
|
Base Number Matches |
|
14
|
|
|
|