X0402MF 0AA2
vs
NTE5461
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
NTE ELECTRONICS INC
|
Part Package Code |
|
SFM
|
Package Description |
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
|
3
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Samacsys Manufacturer |
|
NTE ELECTRONICS
|
Case Connection |
|
ANODE
|
Configuration |
|
SINGLE
|
DC Gate Trigger Current-Max |
|
15 mA
|
DC Gate Trigger Voltage-Max |
|
1.5 V
|
Holding Current-Max |
|
20 mA
|
JEDEC-95 Code |
|
TO-220AB
|
JESD-30 Code |
|
R-PSFM-T3
|
Non-Repetitive Pk On-state Cur |
|
100 A
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
On-state Current-Max |
|
10000 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RMS On-state Current-Max |
|
10 A
|
Repetitive Peak Off-state Voltage |
|
50 V
|
Repetitive Peak Reverse Voltage |
|
50 V
|
Surface Mount |
|
NO
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Trigger Device Type |
|
SCR
|
Base Number Matches |
|
1
|
|
|
|
Compare NTE5461 with alternatives