X0402MF0AA2
vs
2N1874E3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MICROSEMI CORP
|
Part Package Code |
SFM
|
|
Package Description |
PLASTIC, TO-202, 3 PIN
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
10 V/us
|
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
0.8 V
|
|
Holding Current-Max |
5 mA
|
|
JESD-30 Code |
R-PSIP-T3
|
O-MBCY-W3
|
JESD-609 Code |
e3
|
|
Leakage Current-Max |
1 mA
|
|
Non-Repetitive Pk On-state Cur |
33 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
900 A
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
|
RMS On-state Current-Max |
1.35 A
|
1.9625 A
|
Repetitive Peak Off-state Voltage |
600 V
|
|
Repetitive Peak Reverse Voltage |
600 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Position |
SINGLE
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare X0402MF0AA2 with alternatives
Compare 2N1874E3 with alternatives