X11
vs
H5015NL
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PULSE ELECTRONICS CORP
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
6 Weeks, 3 Days
|
Additional Feature |
|
MEETS IEE 802.3
|
Application |
|
1000 BASE-T
|
Height |
|
4.32 mm
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e3
|
Length |
|
17.7 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
|
TUBE
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
Transformer Type |
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
|
1:1; 1:1; 1:1; 1:1
|
Width |
|
12.2 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare H5015NL with alternatives