X11
vs
HS00-00096LF
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
TT ELECTRONICS PLC
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
COMMON MODE CHOKE AVAILABLE
|
Application |
|
ETHERNET
|
Height |
|
5.95 mm
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e3
|
Length |
|
17.78 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Primary Inductance |
|
350 µH
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Matte Tin (Sn)
|
Transformer Type |
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
|
1CT:1CT
|
Width |
|
15.24 mm
|
Base Number Matches |
|
2
|
|
|
|
Compare HS00-00096LF with alternatives