X11
vs
M21038/27-27T
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
PULSE SPECIALTY COMPONENTS
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Application |
|
GENERAL PURPOSE
|
Approvals |
|
MIL-PRF-21038/27
|
Height |
|
6.35 mm
|
Length |
|
15.86 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Operating Temperature-Max |
|
130 °C
|
Operating Temperature-Min |
|
-55 °C
|
Surface Mount |
|
YES
|
Transformer Type |
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
|
1CT:2.50CT
|
Width |
|
15.86 mm
|
Base Number Matches |
|
4
|
|
|
|
Compare M21038/27-27T with alternatives