X11
vs
PT61020L
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
BOURNS INC
|
Package Description |
|
ROHS COMPLIANT
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Bourns
|
Application |
|
10/100/1000 BASE-T; ETHERNET
|
Height |
|
6.8 mm
|
Isolation Voltage |
|
1500 V
|
JESD-609 Code |
|
e3
|
Length |
|
17.8 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Functions |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Packing Method |
|
TUBE
|
Primary Inductance |
|
350 µH
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin (Sn)
|
Transformer Type |
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
|
1CT:1
|
Width |
|
15.8 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare PT61020L with alternatives