X200FG vs 1S20-T feature comparison

X200FG Voltage Multipliers Inc

Buy Now Datasheet

1S20-T Rectron Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VOLTAGE MULTIPLIERS INC RECTRON LTD
Package Description O-XALF-W2 ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 28 V
JESD-30 Code O-XALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.025 A 1 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 20000 V 20 V
Reverse Recovery Time-Max 0.2 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Samacsys Manufacturer Rectron
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
JESD-609 Code e3
Technology SCHOTTKY
Terminal Finish MATTE TIN

Compare X200FG with alternatives

Compare 1S20-T with alternatives