X200FG
vs
PMEG3010EJ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VOLTAGE MULTIPLIERS INC
|
NEXPERIA
|
Package Description |
O-XALF-W2
|
SC-90, 2 PIN
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.70
|
8541.10.00.80
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
28 V
|
|
JESD-30 Code |
O-XALF-W2
|
R-PDSO-F2
|
Non-rep Pk Forward Current-Max |
2 A
|
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Output Current-Max |
0.025 A
|
1 A
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
20000 V
|
30 V
|
Reverse Recovery Time-Max |
0.2 µs
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
AXIAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
3
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation-Max |
|
0.35 W
|
Reference Standard |
|
IEC-60134
|
Technology |
|
SCHOTTKY
|
Terminal Finish |
|
TIN
|
|
|
|
Compare X200FG with alternatives
Compare PMEG3010EJ with alternatives