X9312TP vs CAT5114LI-00-GT3 feature comparison

X9312TP Xicor Inc

Buy Now Datasheet

CAT5114LI-00-GT3 onsemi

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC ON SEMICONDUCTOR
Package Description PLASTIC, DIP-8 DIP,
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Length 10.03 mm 9.27 mm
Number of Functions 1 1
Number of Positions 100 32
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 15 V 3 V
Resistor Terminal Voltage-Min
Seated Height-Max 4.32 mm 5.33 mm
Supply Voltage-Nom 5 V 3 V
Surface Mount NO NO
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Source Content uid CAT5114LI-00-GT3
Pbfree Code Yes
Part Package Code DIP
Pin Count 8

Compare X9312TP with alternatives

Compare CAT5114LI-00-GT3 with alternatives