X9312TP vs X9313TPI feature comparison

X9312TP Xicor Inc

Buy Now Datasheet

X9313TPI Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XICOR INC INTERSIL CORP
Package Description PLASTIC, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NONVOLATILE MEMORY NONVOLATILE MEMORY
Control Interface INCREMENT/DECREMENT INCREMENT/DECREMENT
Converter Type DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0
Length 10.03 mm 9.585 mm
Number of Functions 1 1
Number of Positions 100 32
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR LINEAR
Resistance Tolerance-Max 20% 20%
Resistor Terminal Voltage-Max 15 V 5 V
Resistor Terminal Voltage-Min -5 V
Seated Height-Max 4.32 mm 5.33 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS
Temperature Coefficient-Nom 300 ppm/°C 300 ppm/°C
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Total Resistance-Nom 100000 Ω 100000 Ω
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Source Content uid X9313TPI
Part Package Code DIP
Pin Count 8

Compare X9312TP with alternatives

Compare X9313TPI with alternatives