XC1500A-20S
vs
XC1500A-20P
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TTM TECHNOLOGIES INC
|
ANAREN INC
|
Reach Compliance Code |
compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
53.01 dBm
|
51.76 dBm
|
Insertion Loss-Max |
0.19 dB
|
0.19 dB
|
Operating Frequency-Max |
2000 MHz
|
2000 MHz
|
Operating Frequency-Min |
1000 MHz
|
1000 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
RF/Microwave Device Type |
DIRECTIONAL COUPLER
|
DIRECTIONAL COUPLER
|
Terminal Finish |
Tin (Sn) - immersion
|
TIN LEAD
|
VSWR-Max |
1.28
|
1.28
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
|
|
|