XC2C128-7TQ144I
vs
XC2C128-7TQG144I
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
20 X 20 MM, 0.50 MM PITCH, TQFP-144
|
20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
Pin Count |
144
|
144
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
25 Weeks
|
Additional Feature |
YES
|
YES
|
Architecture |
PLA-TYPE
|
PLA-TYPE
|
Clock Frequency-Max |
119 MHz
|
119 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e4
|
e3
|
JTAG BST |
YES
|
YES
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
100
|
100
|
Number of Inputs |
100
|
100
|
Number of Macro Cells |
128
|
128
|
Number of Outputs |
100
|
100
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 100 I/O
|
0 DEDICATED INPUTS, 100 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Programmable Logic Type |
FLASH PLD
|
FLASH PLD
|
Propagation Delay |
7.5 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
1.9 V
|
1.9 V
|
Supply Voltage-Min |
1.7 V
|
1.7 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XC2C128-7TQ144I with alternatives
Compare XC2C128-7TQG144I with alternatives