XC2S150-5PQG208C vs XC2S150-5PQ208I feature comparison

XC2S150-5PQG208C AMD Xilinx

Buy Now Datasheet

XC2S150-5PQ208I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Pin Count 208 208
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAXIMUM USABLE GATES 150000
Clock Frequency-Max 263 MHz 263 MHz
Combinatorial Delay of a CLB-Max 0.7 ns 0.7 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e4
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 864 864
Number of Equivalent Gates 150000 150000
Number of Inputs 260 144
Number of Logic Cells 3888 3888
Number of Outputs 260 140
Number of Terminals 208 208
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 864 CLBS, 150000 GATES 864 CLBS, 150000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP208,1.2SQ,20 QFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1

Compare XC2S150-5PQG208C with alternatives

Compare XC2S150-5PQ208I with alternatives