XC2S150-5PQG208Q vs XC2S150-5PQ208I feature comparison

XC2S150-5PQG208Q AMD Xilinx

Buy Now Datasheet

XC2S150-5PQ208I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description FQFP,
Pin Count 208 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e4
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 864 864
Number of Equivalent Gates 150000 150000
Number of Terminals 208 208
Operating Temperature-Max 125 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 864 CLBS, 150000 GATES 864 CLBS, 150000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 28 mm 28 mm
Base Number Matches 1 1
ECCN Code EAR99
Clock Frequency-Max 263 MHz
Combinatorial Delay of a CLB-Max 0.7 ns
Number of Inputs 144
Number of Logic Cells 3888
Number of Outputs 140
Package Equivalence Code QFP208,1.2SQ,20

Compare XC2S150-5PQG208Q with alternatives

Compare XC2S150-5PQ208I with alternatives