XC2V4000-4BF957C
vs
XC2V4000-5BF957I
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
40 X 40 MM, 1.27 MM PITCH, MS-034BAU-1, FLIP CHIP, BGA-957
|
40 X 40 MM, 1.27 MM PITCH, MS-034BAU-1, FLIP CHIP, BGA-957
|
Pin Count |
957
|
957
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
650 MHz
|
750 MHz
|
Combinatorial Delay of a CLB-Max |
0.44 ns
|
0.39 ns
|
JESD-30 Code |
S-PBGA-B957
|
S-PBGA-B957
|
JESD-609 Code |
e0
|
e0
|
Length |
40 mm
|
40 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
5760
|
5760
|
Number of Equivalent Gates |
4000000
|
4000000
|
Number of Inputs |
684
|
684
|
Number of Logic Cells |
51840
|
51840
|
Number of Outputs |
684
|
684
|
Number of Terminals |
957
|
957
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
5760 CLBS, 4000000 GATES
|
5760 CLBS, 4000000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA957,31X31,50
|
BGA957,31X31,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
40 mm
|
40 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC2V4000-4BF957C with alternatives
Compare XC2V4000-5BF957I with alternatives