XC2VP30-7FG676C
vs
XC2VP30-5FG676I
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA676,26X26,40
|
26 X 26 MM, 1 MM PITCH, MS-034AAL-1, FBGA-676
|
Pin Count |
676
|
676
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1350 MHz
|
1050 MHz
|
Combinatorial Delay of a CLB-Max |
0.28 ns
|
0.36 ns
|
JESD-30 Code |
S-PBGA-B676
|
S-PBGA-B676
|
JESD-609 Code |
e0
|
e0
|
Length |
27 mm
|
27 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
3424
|
3424
|
Number of Inputs |
416
|
416
|
Number of Logic Cells |
30816
|
30816
|
Number of Outputs |
416
|
416
|
Number of Terminals |
676
|
676
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
3424 CLBS
|
3424 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA676,26X26,40
|
BGA676,26X26,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.44 mm
|
2.44 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn63Pb37)
|
Tin/Lead (Sn63Pb37)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
27 mm
|
27 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC2VP30-7FG676C with alternatives
Compare XC2VP30-5FG676I with alternatives