XC3020-100PG84C vs 5962-8994802XC feature comparison

XC3020-100PG84C AMD Xilinx

Buy Now Datasheet

5962-8994802XC AMD Xilinx

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA,
Pin Count 84 84
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 256 FLIP-FLOPS; TYP. GATES = 1000-1500; POWER-DOWN SUPPLY CURRENT = 50UA
Clock Frequency-Max 100 MHz 25 MHz
Combinatorial Delay of a CLB-Max 7 ns 9 ns
JESD-30 Code S-CPGA-P84 R-CPGA-P84
Length 27.94 mm
Number of CLBs 64 64
Number of Equivalent Gates 1000 2000
Number of Inputs 64
Number of Logic Cells 64
Number of Outputs 64
Number of Terminals 84 84
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Organization 64 CLBS, 1000 GATES 64 CLBS, 2000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.318 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm
Base Number Matches 3 1
ECCN Code 3A001.A.2.C
JESD-609 Code e4
Screening Level MIL-STD-883
Terminal Finish GOLD

Compare XC3020-100PG84C with alternatives

Compare 5962-8994802XC with alternatives