XC3020-50PQ100I
vs
XC3164-4PQ160I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
QFP, QFP100,.7X1.0
|
QFP, QFP160,1.2SQ
|
Pin Count |
100
|
160
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX 64 I/OS; 256 FLIP-FLOPS
|
MAX. 120 I/OS; 688 FLIP-FLOPS; TYP. GATES = 4000 - 5500
|
Clock Frequency-Max |
50 MHz
|
230 MHz
|
JESD-30 Code |
R-PQFP-G100
|
S-PQFP-G160
|
JESD-609 Code |
e0
|
e0
|
Length |
20 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
64
|
224
|
Number of Equivalent Gates |
2000
|
4000
|
Number of Inputs |
64
|
120
|
Number of Logic Cells |
64
|
224
|
Number of Outputs |
64
|
120
|
Number of Terminals |
100
|
160
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
64 CLBS, 2000 GATES
|
224 CLBS, 4000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QFP
|
Package Equivalence Code |
QFP100,.7X1.0
|
QFP160,1.2SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1496 mm
|
3.94 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
14 mm
|
28 mm
|
Base Number Matches |
3
|
1
|
Combinatorial Delay of a CLB-Max |
|
3.3 ns
|
|
|
|
Compare XC3020-50PQ100I with alternatives
Compare XC3164-4PQ160I with alternatives