XC3020A-7PG84C vs XC3042-50PG132CSPC0107 feature comparison

XC3020A-7PG84C AMD Xilinx

Buy Now Datasheet

XC3042-50PG132CSPC0107 AMD Xilinx

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code PGA PGA
Package Description PGA, PGA84M,11X11 PGA,
Pin Count 84 132
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature TYP. GATES = 1000-1500 MAX 96 I/OS; 480 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 3UA @ VCC = 3.2V & T = 25DEG CEL
Clock Frequency-Max 113 MHz 50 MHz
Combinatorial Delay of a CLB-Max 5.1 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P132
Length 27.94 mm 37.084 mm
Number of CLBs 64 144
Number of Equivalent Gates 1000 4200
Number of Inputs 64
Number of Logic Cells 64
Number of Outputs 64
Number of Terminals 84 132
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Organization 64 CLBS, 1000 GATES 144 CLBS, 4200 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA132,14X14
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 4.318 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER COMMERCIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm 37.084 mm
Base Number Matches 1 1
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare XC3020A-7PG84C with alternatives

Compare XC3042-50PG132CSPC0107 with alternatives