XC3064-125PQ160C
vs
OR2T06A-7M84I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
LUCENT TECHNOLOGIES INC
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-160
|
QCCJ, LDCC84,1.2SQ
|
Pin Count |
160
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
688 FLIP-FLOPS; TYP. GATES = 3500-4500; POWER-DOWN SUPPLY CURRENT = 170UA
|
TYP. GATES = 6900 TO 15900
|
Clock Frequency-Max |
125 MHz
|
10 MHz
|
Combinatorial Delay of a CLB-Max |
5.5 ns
|
1.1 ns
|
JESD-30 Code |
S-PQFP-G160
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e0
|
Length |
28 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
224
|
144
|
Number of Equivalent Gates |
3500
|
6900
|
Number of Inputs |
120
|
62
|
Number of Logic Cells |
224
|
576
|
Number of Outputs |
120
|
62
|
Number of Terminals |
160
|
84
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
224 CLBS, 3500 GATES
|
144 CLBS, 6900 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
QCCJ
|
Package Equivalence Code |
QFP160,1.2SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.92 mm
|
|
Supply Voltage-Max |
5.25 V
|
3.6 V
|
Supply Voltage-Min |
4.75 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.65 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
28 mm
|
|
Base Number Matches |
2
|
4
|
|
|
|
Compare XC3064-125PQ160C with alternatives
Compare OR2T06A-7M84I with alternatives