XC3130-4PC84I
vs
AM3030-70JC084
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
LCC
|
LCC
|
Package Description |
QCCJ, LDCC84,1.2SQ
|
QCCJ, LDCC84,1.2SQ
|
Pin Count |
84
|
84
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX. 80 I/OS; 360 FLIP-FLOPS; TYP. GATES = 2000 - 2700
|
|
Clock Frequency-Max |
230 MHz
|
70 MHz
|
Combinatorial Delay of a CLB-Max |
3.3 ns
|
|
JESD-30 Code |
S-PQCC-J84
|
S-PQCC-J84
|
JESD-609 Code |
e0
|
e0
|
Length |
29.3116 mm
|
29.2862 mm
|
Moisture Sensitivity Level |
3
|
|
Number of CLBs |
100
|
100
|
Number of Equivalent Gates |
2000
|
3000
|
Number of Inputs |
74
|
74
|
Number of Logic Cells |
100
|
100
|
Number of Outputs |
74
|
74
|
Number of Terminals |
84
|
84
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
100 CLBS, 2000 GATES
|
100 CLBS, 3000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC84,1.2SQ
|
LDCC84,1.2SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.699 mm
|
4.57 mm
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
29.3116 mm
|
29.2862 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare XC3130-4PC84I with alternatives
Compare AM3030-70JC084 with alternatives