XC3S1400AN-5FG484C vs XC3S1500L-4FG456C feature comparison

XC3S1400AN-5FG484C AMD Xilinx

Buy Now Datasheet

XC3S1500L-4FG456C AMD Xilinx

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description FBGA-484 FBGA-456
Pin Count 484 456
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 770 MHz
Combinatorial Delay of a CLB-Max 0.62 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B456
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2816 3328
Number of Equivalent Gates 1400000 1500000
Number of Inputs 375 333
Number of Logic Cells 25344 29952
Number of Outputs 288 333
Number of Terminals 484 456
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2816 CLBS, 1400000 GATES 3328 CLBS, 1500000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA456,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 1 1
JESD-609 Code e0
Peak Reflow Temperature (Cel) 225
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare XC3S1400AN-5FG484C with alternatives

Compare XC3S1500L-4FG456C with alternatives