XC3S1600E-5FGG400C
vs
XC3S1600E-5FG400C
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
FBGA-400
|
FBGA-400
|
Pin Count |
400
|
400
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
52 Weeks
|
52 Weeks
|
Clock Frequency-Max |
657 MHz
|
657 MHz
|
Combinatorial Delay of a CLB-Max |
0.66 ns
|
0.66 ns
|
JESD-30 Code |
S-PBGA-B400
|
S-PBGA-B400
|
JESD-609 Code |
e1
|
e0
|
Length |
21 mm
|
21 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
3688
|
3688
|
Number of Equivalent Gates |
1600000
|
1600000
|
Number of Inputs |
304
|
304
|
Number of Logic Cells |
33192
|
33192
|
Number of Outputs |
132
|
132
|
Number of Terminals |
400
|
400
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
3688 CLBS, 1600000 GATES
|
3688 CLBS, 1600000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA400,20X20,40
|
BGA400,20X20,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.43 mm
|
2.43 mm
|
Supply Voltage-Max |
1.26 V
|
1.26 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
21 mm
|
21 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare XC3S1600E-5FGG400C with alternatives
Compare XC3S1600E-5FG400C with alternatives