XC4010E-2PG191C
vs
5962-9230503MXC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
CERAMIC, PGA-191
|
PGA, PGA191M,18X18
|
Pin Count |
191
|
191
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX USABLE 10000 LOGIC GATES
|
|
Clock Frequency-Max |
125 MHz
|
77 MHz
|
Combinatorial Delay of a CLB-Max |
1.6 ns
|
5 ns
|
JESD-30 Code |
S-CPGA-P191
|
S-CPGA-P191
|
Length |
47.244 mm
|
47.244 mm
|
Number of CLBs |
400
|
|
Number of Equivalent Gates |
7000
|
|
Number of Inputs |
160
|
160
|
Number of Logic Cells |
400
|
950
|
Number of Outputs |
160
|
160
|
Number of Terminals |
191
|
191
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
400 CLBS, 7000 GATES
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
HPGA
|
PGA
|
Package Equivalence Code |
PGA191M,18X18
|
PGA191M,18X18
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, HEAT SINK/SLUG
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.318 mm
|
4.318 mm
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
47.244 mm
|
47.244 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e4
|
Screening Level |
|
MIL-STD-883
|
Terminal Finish |
|
GOLD
|
|
|
|
Compare XC4010E-2PG191C with alternatives
Compare 5962-9230503MXC with alternatives