XC4010XL-1PQG208C vs XC4010XL-1PQ208C feature comparison

XC4010XL-1PQG208C AMD Xilinx

Buy Now Datasheet

XC4010XL-1PQ208C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description FQFP, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX USABLE 10000 LOGIC GATES MAX USABLE 10000 LOGIC GATES
Clock Frequency-Max 200 MHz 200 MHz
Combinatorial Delay of a CLB-Max 1.3 ns 1.3 ns
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e3 e0
Length 28 mm 28 mm
Moisture Sensitivity Level 3 3
Number of CLBs 400 400
Number of Equivalent Gates 7000 7000
Number of Inputs 160 160
Number of Outputs 160 160
Number of Terminals 208 208
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 400 CLBS, 7000 GATES 400 CLBS, 7000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 28 mm 28 mm
Base Number Matches 1 1
Number of Logic Cells 400
Package Equivalence Code QFP208,1.2SQ,20

Compare XC4010XL-1PQG208C with alternatives

Compare XC4010XL-1PQ208C with alternatives