XC4036XL-3BGG352I
vs
XC4044XLA-7BG352C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LBGA,
|
LBGA,
|
Pin Count |
352
|
352
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAX USABLE 36000 LOGIC GATES
|
|
Clock Frequency-Max |
166 MHz
|
294 MHz
|
Combinatorial Delay of a CLB-Max |
1.6 ns
|
0.9 ns
|
JESD-30 Code |
S-PBGA-B352
|
S-PBGA-B352
|
JESD-609 Code |
e1
|
e0
|
Length |
35 mm
|
35 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
1296
|
1600
|
Number of Equivalent Gates |
22000
|
27000
|
Number of Inputs |
288
|
289
|
Number of Outputs |
288
|
289
|
Number of Terminals |
352
|
352
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1296 CLBS, 22000 GATES
|
1600 CLBS, 27000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Equivalence Code |
BGA352,26X26,50
|
BGA352,26X26,50
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.7 mm
|
1.7 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
35 mm
|
35 mm
|
Base Number Matches |
1
|
1
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare XC4036XL-3BGG352I with alternatives
Compare XC4044XLA-7BG352C with alternatives