XC4VLX15-11FF668IS2
vs
XC4VLX15-11SF363I
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
1205 MHz
|
1205 MHz
|
JESD-30 Code |
S-PBGA-B668
|
S-PBGA-B363
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
4
|
4
|
Number of Inputs |
320
|
240
|
Number of Logic Cells |
13824
|
13824
|
Number of Outputs |
320
|
240
|
Number of Terminals |
668
|
363
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FBGA
|
Package Equivalence Code |
BGA668,26X26,40
|
BGA363,20X20,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
BGA
|
Package Description |
|
FBGA-363
|
Pin Count |
|
363
|
ECCN Code |
|
3A991.D
|
Factory Lead Time |
|
37 Weeks
|
Length |
|
17 mm
|
Number of CLBs |
|
1536
|
Organization |
|
1536 CLBS
|
Seated Height-Max |
|
1.99 mm
|
Supply Voltage-Max |
|
1.26 V
|
Supply Voltage-Min |
|
1.14 V
|
Supply Voltage-Nom |
|
1.2 V
|
Width |
|
17 mm
|
|
|
|
Compare XC4VLX15-11FF668IS2 with alternatives
Compare XC4VLX15-11SF363I with alternatives