XC4VLX15-11FFG676CS2
vs
XC4VLX15-11FFG676C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Moisture Sensitivity Level |
4
|
4
|
Peak Reflow Temperature (Cel) |
250
|
250
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Package Description |
|
BGA, BGA676,26X26,40
|
Pin Count |
|
676
|
ECCN Code |
|
3A991.D
|
Clock Frequency-Max |
|
1205 MHz
|
Combinatorial Delay of a CLB-Max |
|
0.17 ns
|
JESD-30 Code |
|
S-PBGA-B676
|
JESD-609 Code |
|
e1
|
Length |
|
27 mm
|
Number of CLBs |
|
1536
|
Number of Inputs |
|
320
|
Number of Logic Cells |
|
13824
|
Number of Outputs |
|
320
|
Number of Terminals |
|
676
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
1536 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA676,26X26,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Programmable Logic Type |
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
3 mm
|
Supply Voltage-Max |
|
1.26 V
|
Supply Voltage-Min |
|
1.14 V
|
Supply Voltage-Nom |
|
1.2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
27 mm
|
|
|
|
Compare XC4VLX15-11FFG676CS2 with alternatives
Compare XC4VLX15-11FFG676C with alternatives