XC4VSX35-10FF668I vs XC4VSX35-12FF668C feature comparison

XC4VSX35-10FF668I AMD Xilinx

Buy Now Datasheet

XC4VSX35-12FF668C AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description FBGA-668 FBGA-668
Pin Count 668 668
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 37 Weeks 37 Weeks
Clock Frequency-Max 1028 MHz 1205 MHz
JESD-30 Code S-PBGA-B668 S-PBGA-B668
JESD-609 Code e0 e0
Length 27 mm 27 mm
Moisture Sensitivity Level 4 4
Number of CLBs 3840 3840
Number of Inputs 448 448
Number of Logic Cells 34560 34560
Number of Outputs 448 448
Number of Terminals 668 668
Organization 3840 CLBS 3840 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA668,26X26,40 BGA668,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.85 mm 2.85 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 27 mm 27 mm
Base Number Matches 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC4VSX35-10FF668I with alternatives

Compare XC4VSX35-12FF668C with alternatives