XC4VSX55-11FFG1148I vs XC4VSX55-11FF1148I feature comparison

XC4VSX55-11FFG1148I AMD Xilinx

Buy Now Datasheet

XC4VSX55-11FF1148I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description LEAD FREE, FBGA-1148 FBGA-1148
Pin Count 1148 1148
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 1205 MHz 1205 MHz
JESD-30 Code S-PBGA-B1148 S-PBGA-B1148
JESD-609 Code e1 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 4 4
Number of CLBs 6144 6144
Number of Inputs 640 640
Number of Logic Cells 55296 55296
Number of Outputs 640 640
Number of Terminals 1148 1148
Organization 6144 CLBS 6144 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1148,34X34,40 BGA1148,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 3.4 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 35 mm 35 mm
Base Number Matches 2 2

Compare XC4VSX55-11FFG1148I with alternatives

Compare XC4VSX55-11FF1148I with alternatives