XC5202-4PC84C vs XC5202-3PCG84C feature comparison

XC5202-4PC84C AMD Xilinx

Buy Now Datasheet

XC5202-3PCG84C AMD Xilinx

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code LCC LCC
Package Description PLASTIC, LCC-84 QCCJ,
Pin Count 84 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MAX AVAILABLE 3000 LOGIC GATES MAX AVAILABLE 3000 LOGIC GATES
Clock Frequency-Max 83 MHz 83 MHz
Combinatorial Delay of a CLB-Max 3.8 ns 3 ns
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e3
Length 29.3116 mm 29.3116 mm
Moisture Sensitivity Level 3 3
Number of CLBs 64 64
Number of Equivalent Gates 2000 2000
Number of Inputs 84 65
Number of Logic Cells 64
Number of Outputs 84 65
Number of Terminals 84 84
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 64 CLBS, 2000 GATES 64 CLBS, 2000 GATES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.3116 mm 29.3116 mm
Base Number Matches 1 1

Compare XC5202-4PC84C with alternatives

Compare XC5202-3PCG84C with alternatives