XC5VLX30-2FF324I vs XC5VLX30-2FF676I feature comparison

XC5VLX30-2FF324I AMD Xilinx

Buy Now Datasheet

XC5VLX30-2FF676I AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Package Description BGA-324 BGA-676
Pin Count 324 676
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 72 Weeks 72 Weeks
Combinatorial Delay of a CLB-Max 0.77 ns 0.77 ns
JESD-30 Code S-PBGA-B324 S-PBGA-B676
JESD-609 Code e0 e0
Length 19 mm 27 mm
Moisture Sensitivity Level 4 4
Number of CLBs 2400 2400
Number of Inputs 220 400
Number of Logic Cells 30720 30720
Number of Outputs 220 400
Number of Terminals 324 676
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2400 CLBS 2400 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA676,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.85 mm 3 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 19 mm 27 mm
Base Number Matches 1 1

Compare XC5VLX30-2FF324I with alternatives

Compare XC5VLX30-2FF676I with alternatives