XC6223N31B9R-G
vs
XC6223N361MR-G
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOREX SEMICONDUCTOR LTD
|
TOREX SEMICONDUCTOR LTD
|
Package Description |
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
|
ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
12 Weeks
|
8 Weeks
|
Dropout Voltage1-Max |
0.305 V
|
0.305 V
|
Dropout Voltage1-Nom |
0.2 V
|
0.2 V
|
Input Voltage-Max |
5.5 V
|
5.5 V
|
Input Voltage-Min |
1.6 V
|
1.6 V
|
JESD-30 Code |
S-PDSO-N4
|
R-PDSO-G5
|
Length |
1 mm
|
2.9 mm
|
Load Regulation-Max |
0.045%
|
0.045%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
5
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Output Current1-Max |
0.3 A
|
0.3 A
|
Output Voltage1-Max |
3.1815 V
|
3.636 V
|
Output Voltage1-Min |
3.1185 V
|
3.564 V
|
Output Voltage1-Nom |
3.15 V
|
3.6 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
LSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
0.4 mm
|
1.3 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Silver/Gold (Ni/Ag/Au)
|
Tin (Sn)
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Tolerance-Max |
1%
|
1%
|
Width |
1 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
|
|
|
Compare XC6223N31B9R-G with alternatives
Compare XC6223N361MR-G with alternatives