XC6SLX9-2TQG144I vs XC6SLX9-3TQG144I feature comparison

XC6SLX9-2TQG144I AMD Xilinx

Buy Now Datasheet

XC6SLX9-3TQG144I AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code QFP QFP
Package Description 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144 20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
Pin Count 144 144
Reach Compliance Code compliant compliant
Country Of Origin Taiwan Taiwan
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
YTEOL 7.7 7.7
Clock Frequency-Max 667 MHz 862 MHz
Combinatorial Delay of a CLB-Max 0.26 ns 0.21 ns
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of CLBs 715 715
Number of Inputs 102 102
Number of Logic Cells 9152 9152
Number of Outputs 102 102
Number of Terminals 144 144
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Organization 715 CLBS 715 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP144,.87SQ,20 QFP144,.87SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Power Supplies 1.2,2.5/3.3 V 1.2,2.5/3.3 V
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.26 V 1.26 V
Supply Voltage-Min 1.14 V 1.14 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 20 mm 20 mm
Base Number Matches 1 1

Compare XC6SLX9-2TQG144I with alternatives

Compare XC6SLX9-3TQG144I with alternatives