XC6SLX9-3TQG144C
vs
XA6SLX9-2TQG144I
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
|
Package Description |
20 X 20 MM, 0.50 MM PITCH, LEAD FREE, TQFP-144
|
|
Pin Count |
144
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
862 MHz
|
62.5 MHz
|
Combinatorial Delay of a CLB-Max |
0.21 ns
|
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e3
|
Length |
20 mm
|
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
715
|
|
Number of Inputs |
102
|
102
|
Number of Logic Cells |
9152
|
9152
|
Number of Outputs |
102
|
102
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
|
|
Organization |
715 CLBS
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
QFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
|
Supply Voltage-Max |
1.26 V
|
|
Supply Voltage-Min |
1.14 V
|
|
Supply Voltage-Nom |
1.2 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
20 mm
|
|
Base Number Matches |
1
|
1
|
Screening Level |
|
AEC-Q100
|
|
|
|
Compare XC6SLX9-3TQG144C with alternatives
Compare XA6SLX9-2TQG144I with alternatives