XC7A100T-1CSG324I
vs
XC7A100T-2CSG324I
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Pin Count |
324
|
324
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
65 Weeks
|
65 Weeks
|
Clock Frequency-Max |
1098 MHz
|
1286 MHz
|
Combinatorial Delay of a CLB-Max |
1.27 ns
|
1.05 ns
|
JESD-30 Code |
S-PBGA-B324
|
S-PBGA-B324
|
JESD-609 Code |
e1
|
e1
|
Length |
15 mm
|
15 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
7925
|
7925
|
Number of Inputs |
300
|
300
|
Number of Logic Cells |
101440
|
101440
|
Number of Outputs |
300
|
300
|
Number of Terminals |
324
|
324
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
7925 CLBS
|
7925 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LFBGA
|
Package Equivalence Code |
BGA324,18X18,32
|
BGA324,18X18,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
1.5 mm
|
Supply Voltage-Max |
1.05 V
|
1.05 V
|
Supply Voltage-Min |
0.95 V
|
0.95 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
15 mm
|
15 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare XC7A100T-1CSG324I with alternatives
Compare XC7A100T-2CSG324I with alternatives