XC7A35T-1FGG484I vs XC7A35T-1FGG484C feature comparison

XC7A35T-1FGG484I AMD Xilinx

Buy Now Datasheet

XC7A35T-1FGG484C AMD Xilinx

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code BGA BGA
Pin Count 484 484
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 65 Weeks 65 Weeks
Clock Frequency-Max 1098 MHz 1098 MHz
Combinatorial Delay of a CLB-Max 1.27 ns 1.27 ns
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2600 2600
Number of Inputs 250 250
Number of Logic Cells 33280 33280
Number of Outputs 250 250
Number of Terminals 484 484
Organization 2600 CLBS 2600 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 250 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.05 V 1.05 V
Supply Voltage-Min 0.95 V 0.95 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 1 1
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare XC7A35T-1FGG484I with alternatives

Compare XC7A35T-1FGG484C with alternatives