XC95144-7PQ100C vs XC95144-10TQ100C feature comparison

XC95144-7PQ100C AMD Xilinx

Buy Now Datasheet

XC95144-10TQ100C AMD Xilinx

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-100 TQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES YES
Clock Frequency-Max 83.3 MHz 83.3 MHz
In-System Programmable YES YES
JESD-30 Code R-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES YES
Length 20 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 81 81
Number of Macro Cells 144 144
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 0 DEDICATED INPUTS, 81 I/O 0 DEDICATED INPUTS, 81 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP100,.7X.9 QFP100,.63SQ,20
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 225
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 7.5 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm 1.6 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 1
Number of Inputs 81
Number of Outputs 81

Compare XC95144-7PQ100C with alternatives

Compare XC95144-10TQ100C with alternatives