XC9572XV-7TQ100I vs XC9572XV-5TQG100I feature comparison

XC9572XV-7TQ100I AMD Xilinx

Buy Now Datasheet

XC9572XV-5TQG100I AMD Xilinx

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC XILINX INC
Part Package Code QFP QFP
Package Description TQFP-100 LFQFP,
Pin Count 100 100
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 125 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 72 72
Number of Macro Cells 72
Number of Terminals 100 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 0 DEDICATED INPUTS, 72 I/O 0 DEDICATED INPUTS, 72 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 225 260
Programmable Logic Type FLASH PLD FLASH PLD
Propagation Delay 7.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 2.62 V 2.62 V
Supply Voltage-Min 2.37 V 2.37 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 14 mm
Base Number Matches 1 1

Compare XC9572XV-7TQ100I with alternatives

Compare XC9572XV-5TQG100I with alternatives