XCKU040-3FFVA1156E
vs
XCKU040-3FBVA900I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Package Description |
FBGA-1156
|
FBGA-900
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
52 Weeks
|
|
JESD-30 Code |
S-PBGA-B1156
|
S-PBGA-B900
|
JESD-609 Code |
e1
|
e1
|
Length |
35 mm
|
31 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
1920
|
30300
|
Number of Inputs |
520
|
520
|
Number of Logic Cells |
530250
|
530250
|
Number of Outputs |
520
|
520
|
Number of Terminals |
1156
|
900
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1920 CLBS
|
30300 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1156,34X34,40
|
BGA900,30X30,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.42 mm
|
2.8 mm
|
Supply Voltage-Max |
1.03 V
|
1.03 V
|
Supply Voltage-Min |
0.97 V
|
0.97 V
|
Supply Voltage-Nom |
1 V
|
1 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
31 mm
|
Base Number Matches |
1
|
1
|
Date Of Intro |
|
2017-02-15
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XCKU040-3FFVA1156E with alternatives
Compare XCKU040-3FBVA900I with alternatives