XCKU15P-L1FFVA1760I
vs
XCKU15P-L1FFVA1156I
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
S-PBGA-B1760
|
S-PBGA-B1156
|
JESD-609 Code |
e1
|
e1
|
Length |
42.5 mm
|
35 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
65340
|
65340
|
Number of Inputs |
668
|
668
|
Number of Logic Cells |
1143450
|
1143450
|
Number of Outputs |
668
|
668
|
Number of Terminals |
1760
|
1156
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
65340 CLBs
|
65340 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1760,42X42,40
|
BGA1156,34X34,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.71 mm
|
3.51 mm
|
Supply Voltage-Max |
0.742 V
|
0.742 V
|
Supply Voltage-Min |
0.698 V
|
0.698 V
|
Supply Voltage-Nom |
0.72 V
|
0.72 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN SILVER COPPER
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
42.5 mm
|
35 mm
|
Base Number Matches |
2
|
2
|
Package Description |
|
BGA, BGA1156,34X34,40
|
ECCN Code |
|
3A991.D
|
HTS Code |
|
8542.39.00.01
|
Factory Lead Time |
|
52 Weeks
|
Date Of Intro |
|
2016-06-03
|
Additional Feature |
|
IT ALSO OPERATES AT 0.85 V
|
|
|
|
Compare XCKU15P-L1FFVA1156I with alternatives