XCKU15P-L1FFVE1517I
vs
XCKU15P-1LFFVA1760I
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-30 Code |
S-PBGA-B1517
|
|
JESD-609 Code |
e1
|
e1
|
Length |
40 mm
|
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
65340
|
|
Number of Inputs |
668
|
|
Number of Logic Cells |
1143450
|
|
Number of Outputs |
668
|
|
Number of Terminals |
1517
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
65340 CLBs
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Equivalence Code |
BGA1517,39X39,40
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.51 mm
|
|
Supply Voltage-Max |
0.742 V
|
|
Supply Voltage-Min |
0.698 V
|
|
Supply Voltage-Nom |
0.72 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN SILVER COPPER
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Width |
40 mm
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
,
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2018-03-09
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XCKU15P-1LFFVA1760I with alternatives