XCKU15P-L2FFVA1156E
vs
XCKU15P-L2FFVE1517E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.D
|
3A001.A.7.B
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
52 Weeks
|
52 Weeks
|
Date Of Intro |
2016-06-03
|
2016-06-03
|
Additional Feature |
ALSO OPERATES AT 0.85V NOMINAL SUPPLY
|
ALSO OPERATES AT 0.85V NOMINAL SUPPLY
|
JESD-30 Code |
S-PBGA-B1156
|
S-PBGA-B1517
|
JESD-609 Code |
e1
|
e1
|
Length |
35 mm
|
40 mm
|
Moisture Sensitivity Level |
4
|
4
|
Number of CLBs |
65340
|
65340
|
Number of Inputs |
668
|
668
|
Number of Logic Cells |
1143450
|
1143450
|
Number of Outputs |
668
|
668
|
Number of Terminals |
1156
|
1517
|
Operating Temperature-Max |
110 °C
|
110 °C
|
Operating Temperature-Min |
|
|
Organization |
65340 CLBs
|
65340 CLBs
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA1156,34X34,40
|
BGA1517,39X39,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Seated Height-Max |
3.71 mm
|
3.51 mm
|
Supply Voltage-Max |
0.742 V
|
0.742 V
|
Supply Voltage-Min |
0.698 V
|
0.698 V
|
Supply Voltage-Nom |
0.72 V
|
0.72 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
35 mm
|
40 mm
|
Base Number Matches |
2
|
2
|
Peak Reflow Temperature (Cel) |
|
245
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare XCKU15P-L2FFVA1156E with alternatives
Compare XCKU15P-L2FFVE1517E with alternatives