XCKU5P-1LSFVB784I
vs
XQKU5P-L1FFRB676I
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ADVANCED MICRO DEVICES INC
|
ADVANCED MICRO DEVICES INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
JESD-609 Code |
e1
|
e0
|
Moisture Sensitivity Level |
4
|
4
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish |
TIN SILVER COPPER
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
20
|
Base Number Matches |
2
|
2
|
JESD-30 Code |
|
S-PBGA-B676
|
Length |
|
27 mm
|
Number of CLBs |
|
27120
|
Number of Inputs |
|
304
|
Number of Logic Cells |
|
474600
|
Number of Outputs |
|
304
|
Number of Terminals |
|
676
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
27120 CLBS
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
BGA
|
Package Equivalence Code |
|
BGA676,26X26,40
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
Screening Level |
|
MIL-PRF-38535
|
Seated Height-Max |
|
3.67 mm
|
Supply Voltage-Max |
|
0.742 V
|
Supply Voltage-Min |
|
0.698 V
|
Supply Voltage-Nom |
|
0.72 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
1 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
27 mm
|
|
|
|