XCR3064-10PC44C vs EPM5192AJI84-20 feature comparison

XCR3064-10PC44C AMD Xilinx

Buy Now Datasheet

EPM5192AJI84-20 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer XILINX INC ALTERA CORP
Part Package Code LCC LCC
Package Description PLASTIC, LCC-44 WQCCJ, LDCC84,1.2SQ
Pin Count 44 84
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NO LABS INTERCONNECTED BY PIA; 12 LABS; 1 EXTERNAL CLOCK
Clock Frequency-Max 80 MHz 66.7 MHz
In-System Programmable NO NO
JESD-30 Code S-PQCC-J44 S-CQCC-J84
JESD-609 Code e0 e0
JTAG BST NO NO
Length 16.5862 mm 29.21 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 2 7
Number of I/O Lines 32 64
Number of Macro Cells 64 192
Number of Terminals 44 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 32 I/O 7 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ WQCCJ
Package Equivalence Code LDCC44,.7SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, WINDOW
Peak Reflow Temperature (Cel) 225 220
Programmable Logic Type EE PLD UV PLD
Propagation Delay 10 ns 33 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2.97 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm 29.21 mm
Base Number Matches 1 1

Compare XCR3064-10PC44C with alternatives

Compare EPM5192AJI84-20 with alternatives