XCR3256XL-12TQG144C
vs
M5A3-256/104-15VI
feature comparison
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
|
QFP
|
Package Description |
|
TQFP-144
|
Pin Count |
|
144
|
Reach Compliance Code |
|
not_compliant
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
YES
|
Clock Frequency-Max |
|
55.6 MHz
|
In-System Programmable |
|
YES
|
JESD-30 Code |
|
S-PQFP-G144
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
YES
|
Length |
|
20 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
|
104
|
Number of Macro Cells |
|
256
|
Number of Terminals |
|
144
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
0 DEDICATED INPUTS, 104 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LFQFP
|
Package Equivalence Code |
|
QFP144,.87SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
|
225
|
Programmable Logic Type |
|
EE PLD
|
Propagation Delay |
|
15 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.6 mm
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
3 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
20 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare M5A3-256/104-15VI with alternatives