XCS20XL-4PQ208C
vs
XCS20XL-4PQG208Q
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
XILINX INC
|
XILINX INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-208
|
FQFP,
|
Pin Count |
208
|
208
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
MAXIMUM USABLE GATES 20000
|
MAXIMUM USABLE GATES = 20000
|
Clock Frequency-Max |
217 MHz
|
217 MHz
|
Combinatorial Delay of a CLB-Max |
1.1 ns
|
1.1 ns
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e3
|
Length |
28 mm
|
28 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of CLBs |
400
|
400
|
Number of Equivalent Gates |
7000
|
7000
|
Number of Inputs |
160
|
|
Number of Logic Cells |
400
|
|
Number of Outputs |
160
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
400 CLBS, 7000 GATES
|
400 CLBS, 7000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
225
|
245
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn85Pb15)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
28 mm
|
28 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
|
|
|
Compare XCS20XL-4PQ208C with alternatives
Compare XCS20XL-4PQG208Q with alternatives